Part Details for 185-4-010-1-NFX-BT1 by MPE-Garry GmbH
Overview of 185-4-010-1-NFX-BT1 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 185-4-010-1-NFX-BT1
185-4-010-1-NFX-BT1 CAD Models
185-4-010-1-NFX-BT1 Part Data Attributes:
|
185-4-010-1-NFX-BT1
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
185-4-010-1-NFX-BT1
MPE-Garry GmbH
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.138 inch | |
Body Depth | 0.181 inch | |
Body Length | 0.372 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 424VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9116 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for 185-4-010-1-NFX-BT1
This table gives cross-reference parts and alternative options found for 185-4-010-1-NFX-BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 185-4-010-1-NFX-BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A0800WV-S-14P | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 185-4-010-1-NFX-BT1 vs A0800WV-S-14P |
DF3DZ-14P-2V(51) | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 185-4-010-1-NFX-BT1 vs DF3DZ-14P-2V(51) |
PHA009-PA1401GFA | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | MMT Corp | 185-4-010-1-NFX-BT1 vs PHA009-PA1401GFA |
STL11-0470VAGG-10-14C/TRU | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 185-4-010-1-NFX-BT1 vs STL11-0470VAGG-10-14C/TRU |
GBC14SABN-M30 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | 185-4-010-1-NFX-BT1 vs GBC14SABN-M30 |
FCN-724P014-G/SM | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING | FUJITSU Semiconductor Limited | 185-4-010-1-NFX-BT1 vs FCN-724P014-G/SM |
T1M-14-GF-S-V-TR | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator | Samtec Inc | 185-4-010-1-NFX-BT1 vs T1M-14-GF-S-V-TR |
A1501H00-14P | Board Connector, 14 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Crimp Terminal, Locking, Receptacle | Jowle Technology Co Ltd | 185-4-010-1-NFX-BT1 vs A1501H00-14P |
61301411821 | 2.54mm Socket Header WR-PHD | Wurth Elektronik | 185-4-010-1-NFX-BT1 vs 61301411821 |
A0800WR-S-14D01 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | 185-4-010-1-NFX-BT1 vs A0800WR-S-14D01 |