-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Brilliant Yellow Green, Water Clear, 1.2mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-21SYGC/S530-E2/4TTR-ND
|
DigiKey | LED SMD Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0273 / $0.0364 | Buy Now |
DISTI #
19-21SYGC/S530-E2/
|
Avnet Americas | EVL19-21SYGC/S530-E2/4T LED YELLOW/GREE - Tape and Reel (Alt: 19-21SYGC/S530-E2/) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0284 | Buy Now |
DISTI #
638-1921SYGCS530E24T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0270 / $0.0360 | Order Now |
|
Future Electronics | Brilliant Yellow Green 0603 SMD Water Clear Lens 573 nm 21 mcd 20 mA 2 V LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0317 / $0.0355 | Buy Now |
DISTI #
19-21SYGC/S530-E2/
|
Avnet Americas | EVL19-21SYGC/S530-E2/4T LED YELLOW/GREE - Tape and Reel (Alt: 19-21SYGC/S530-E2/) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0284 | Buy Now |
DISTI #
19-21SYGC/S530-E2
|
TME | LED, SMD, 0603, yellow green, 16÷21mcd, 1.6x0.8x0.8mm, 100°, 20mA Min Qty: 5 | 0 |
|
$0.0372 / $0.1586 | RFQ |
DISTI #
S10B017598
|
EBV Elektronik | EVL19-21SYGC/S530-E2/4T LED YELLOW/GREE (Alt: S10B017598) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 24000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 20000 |
|
$0.0931 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19-21SYGC/S530-E2/4T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-21SYGC/S530-E2/4T
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow Green, Water Clear, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.016 cd | |
Luminous Intensity-Nom | 21.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |
This table gives cross-reference parts and alternative options found for 19-21SYGC/S530-E2/4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19-21SYGC/S530-E2/4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EAST1608GA9 | Single Color LED, | Everlight Electronics Co Ltd | 19-21SYGC/S530-E2/4T vs EAST1608GA9 |