-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8mm2, PUSH-ON TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C6317
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Red, Product Range:Insulkrimp 19005 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Tab Width:0.25" Rohs Compliant: Yes |Molex 19005-0001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3341 |
|
$0.2430 / $0.4770 | Buy Now |
DISTI #
90AJ2656
|
Newark | .250X.032 Fiqd Fem. Coupler (Aa-2261) Rohs Compliant: Yes |Molex 19005-0001 Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 | Buy Now |
DISTI #
08AK8168
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg Rohs Compliant: Yes |Molex 19005-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.4790 | Buy Now |
DISTI #
538-19005-0001
|
Mouser Electronics | Terminals FEMALE COUPLER INSULATED RoHS: Compliant | 40794 |
|
$0.1700 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin InsulKrimp™ Bag RoHS: Compliant |
31926 Partner Stock |
|
$0.1067 / $0.1251 | Buy Now |
DISTI #
16850637
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 329 Package Multiple: 1 | Americas - 31926 |
|
$0.1320 / $0.1900 | Buy Now |
DISTI #
77785204
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 22.6mm Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 168 Package Multiple: 1 | Americas - 285 |
|
$0.3453 / $0.4790 | Buy Now |
|
Bristol Electronics | 987 |
|
RFQ | ||
|
Quest Components | PUSH-ON TERMINAL | 127 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | PUSH-ON TERMINAL | 366 |
|
$0.5063 / $1.0125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19005-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
19005-0001
Molex
0.8mm2, PUSH-ON TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19005 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19005-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19005-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA-2261 | Wire Terminal, 1mm2, | Molex | 19005-0001 vs AA-2261 |