Part Details for AA-2261 by Molex
Overview of AA-2261 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA-2261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19005-0001
|
Interstate Connecting Components | .250X.032 FIQD FEM. COUPLER ( A-2261) | 75343500 On Order |
|
$0.1058 / $0.1338 | Buy Now |
Part Details for AA-2261
AA-2261 CAD Models
AA-2261 Part Data Attributes:
|
AA-2261
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-2261
Molex
Wire Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for AA-2261
This table gives cross-reference parts and alternative options found for AA-2261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA-2261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19005-0001 | 0.8mm2, PUSH-ON TERMINAL | Molex | AA-2261 vs 19005-0001 |