Part Details for 1909223 by Phoenix Contact
Overview of 1909223 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1909223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1909223-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
41 In Stock |
|
$3.1200 / $3.8000 | Buy Now |
DISTI #
651-1909223
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12AWG Spring RoHS: Compliant | 267 |
|
$3.1200 / $3.7900 | Buy Now |
DISTI #
71553076
|
RS | PCB Plug Push-In 5mm 12AWG 320V 12A 3 Position Combicon Control Series | Phoenix Contact 1909223 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2500 / $4.6400 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
2 In Stock 52 Factory Stock |
|
$3.0800 / $4.0200 | Buy Now |
DISTI #
000000000000778639
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12AWG Spring Min Qty: 50 | 0 |
|
$3.9300 / $4.3900 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ | |
DISTI #
2922829
|
Farnell | PCB CONNECTOR, FKCT 2,5/ 3-ST RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.3775 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
2 In Stock 52 Factory Stock |
|
$3.0800 / $4.0200 | Buy Now |
Part Details for 1909223
1909223 CAD Models
1909223 Part Data Attributes
|
1909223
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1909223
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1909223
This table gives cross-reference parts and alternative options found for 1909223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1909223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKC2,5/3-ST-5,08-RF | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1909223 vs FKC2,5/3-ST-5,08-RF |
1779657 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1909223 vs 1779657 |
1910047 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1909223 vs 1910047 |
1947065 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1909223 vs 1947065 |
1974740 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1909223 vs 1974740 |
1873812 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1909223 vs 1873812 |
1909728 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1909223 vs 1909728 |
1835106 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1909223 vs 1835106 |
1873964 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1909223 vs 1873964 |
1824366 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1909223 vs 1824366 |