-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE TO BOARD HOUSING 1.2MM TOP ENTRY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0201
|
Newark | Wire To Board Housing 1.2Mm Top Entry |Te Connectivity 1909783-5 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 | Buy Now |
DISTI #
A119047-ND
|
DigiKey | CONN RCPT HSG 6POS 1.20MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3967 In Stock |
|
Buy Now | |
DISTI #
1909783-5
|
Avnet Americas | WIRE TO BOARD HOUSING 1.2MM TOP ENTRY - Bag (Alt: 1909783-5) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Container: Bag | 0 |
|
$0.2800 | Buy Now |
DISTI #
571-1909783-5
|
Mouser Electronics | Headers & Wire Housings WIRE TO BOARD HSG 1.2MM TOP ENTRY | 20000 |
|
$0.3020 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.2490 | Buy Now |
DISTI #
AMP1909783-5
|
Heilind Electronics | WIRE TO BOARD HOUSING 1.2MM TOP ENTRY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WIRE TO BOARD HOUSING 1.2MM TOP ENTRY RoHS: Compliant |
15867 Partner Stock |
|
$0.2866 / $0.4244 | Buy Now |
DISTI #
1909783-5
|
Avnet Americas | WIRE TO BOARD HOUSING 1.2MM TOP ENTRY - Bag (Alt: 1909783-5) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Container: Bag | 0 |
|
$0.2800 | Buy Now |
DISTI #
1909783-5
|
Avnet Americas | WIRE TO BOARD HOUSING 1.2MM TOP ENTRY - Bag (Alt: 1909783-5) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Container: Bag | 0 |
|
$0.2800 | Buy Now |
DISTI #
AMP1909783-5
|
Interstate Connecting Components | WIRE TO BOARD HOUSING 1.2MM TOP ENTRY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1909783-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1909783-5
TE Connectivity
WIRE TO BOARD HOUSING 1.2MM TOP ENTRY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.138 inch | |
Body Depth | 0.047 inch | |
Body Length | 0.325 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 1.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1909783-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1909783-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2321918-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, Natural Insulator, Plug | TE Connectivity | 1909783-5 vs 2321918-6 |
5-103961-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1909783-5 vs 5-103961-5 |
5-103960-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1909783-5 vs 5-103960-5 |
5-103976-5 | (5-103976-5) 4X6 MTE RCPT SR PLAIN .100CL | TE Connectivity | 1909783-5 vs 5-103976-5 |
5-103974-5 | (5-103974-5) 4X6 MTE RCPT SR PLAIN .100CL | TE Connectivity | 1909783-5 vs 5-103974-5 |
5-103977-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1909783-5 vs 5-103977-5 |
5-103956-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1909783-5 vs 5-103956-5 |
5-103969-5 | (5-103969-5) 4X6 MTE RCPT SR RIBBED .100CL | TE Connectivity | 1909783-5 vs 5-103969-5 |
5-104439-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1909783-5 vs 5-104439-5 |
215299-6 | 6P HV100 REC CON. TE, 8.5MM | TE Connectivity | 1909783-5 vs 215299-6 |