Part Details for 19160-0012 by Molex
Overview of 19160-0012 by Molex
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19160-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4883
|
Newark | Terminal, Closed End Splice, Nat, 14Awg, Product Range:19160 Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Insulator Colour:Natural, Insulator Material:Nylon 6.6 (Polyamide 6.6) Rohs Compliant: Yes |Molex 19160-0012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30733 |
|
$0.1360 / $0.2550 | Buy Now |
DISTI #
99AJ5334
|
Newark | Terminal, Butt Splice, 22-14Awg, Natural Rohs Compliant: Yes |Molex 19160-0012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 / $0.1940 | Buy Now |
DISTI #
0191600012
|
Avnet Americas | Wire Joint 14-22AWG 15.5mm 8.1mm Tin Box - Bulk (Alt: 0191600012) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7993 |
|
$0.0699 / $0.0770 | Buy Now |
DISTI #
MOL 19160-0012
|
Avnet Americas | Wire Joint 14-22AWG 15.5mm 8.1mm Tin Box - Bulk (Alt: MOL 19160-0012) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
55H4883
|
Avnet Americas | Wire Joint 14-22AWG 15.5mm 8.1mm Tin Box - Bulk (Alt: 55H4883) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 30933 Partner Stock |
|
$0.1330 / $0.2550 | Buy Now |
DISTI #
538-19160-0012
|
Mouser Electronics | Terminals CLOSED END SPLICE 14-22 AWG RoHS: Compliant | 39120 |
|
$0.0860 / $0.2200 | Buy Now |
|
Bisco Industries | 92 |
|
Buy Now | ||
|
Onlinecomponents.com | Wire Joint 14-22AWG 15.5mm 8.1mm Tin Bag RoHS: Compliant |
34301 Partner Stock |
|
$0.0650 / $0.0806 | Buy Now |
|
Quest Components | CONN,SPLICE,CLOSED END,14-22AWG | 800 |
|
$0.0973 / $0.1824 | Buy Now |
|
Quest Components | CONN,SPLICE,CLOSED END,14-22AWG | 81 |
|
$0.0840 / $0.2800 | Buy Now |
Part Details for 19160-0012
19160-0012 CAD Models
19160-0012 Part Data Attributes:
|
19160-0012
Molex
Buy Now
Datasheet
|
Compare Parts:
19160-0012
Molex
2 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19160 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 19160-0012
This table gives cross-reference parts and alternative options found for 19160-0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19160-0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19160-0070 | 2 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL | Molex | 19160-0012 vs 19160-0070 |