-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0611
|
Newark | Ring Tongue Terminal, Versakrimp 19323 Series, 1/4 ", M6, 6 Mm , Uninsulated Rohs Compliant: Yes |Molex 19323-0014 (Alternate Part Number: 887191289984 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2848 |
|
$0.4300 / $0.6570 | Buy Now |
DISTI #
0193230014
|
Avnet Americas | Ring Tongue Terminal 10-14AWG F 24.13mm Tin Bag - Bulk (Alt: 0193230014) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2355 / $0.3406 | Buy Now |
DISTI #
538-19323-0014
|
Mouser Electronics | Terminals METRIC VERSAKRIMP RING C6-330-M6 RoHS: Compliant | 2243 |
|
$0.2540 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Ring Terminal 24.13mm 13.46mm Tin VersaKrimp™ Bag RoHS: Compliant | 0 |
|
$0.1650 / $0.2810 | Buy Now |
DISTI #
19323-0014
|
TTI | Terminals METRIC VERSAKRIMP RING C6-330-M6 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.1800 / $0.2350 | Buy Now |
DISTI #
0193230014
|
Avnet Americas | Ring Tongue Terminal 10-14AWG F 24.13mm Tin Bag - Bulk (Alt: 0193230014) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2355 / $0.3406 | Buy Now |
DISTI #
MOL19323-0014
|
Interstate Connecting Components | C6-330-M6 | 16852800 On Order |
|
$0.2443 / $0.3651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19323-0014
Molex
Buy Now
Datasheet
|
Compare Parts:
19323-0014
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | NYLON | |
Safety Approval | IEC; TUV; UL; VDE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 |
This table gives cross-reference parts and alternative options found for 19323-0014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19323-0014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191930118 | Ring Terminal, 6mm2, | Molex | 19323-0014 vs 191930118 |
CRS-ZO-1025 | Ring Terminal | SPC Multicomp | 19323-0014 vs CRS-ZO-1025 |
19069-0221 | Ring Terminal, 5mm2, | Molex | 19323-0014 vs 19069-0221 |
CRS-TO-1025 | Ring Terminal | SPC Multicomp | 19323-0014 vs CRS-TO-1025 |