-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1934305-1) Tin Man Header Assy 4x8Open
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC4937
|
Newark | 1934305-1 - Tin Man Header Assy 4X8Open Rohs Compliant: Yes |Amp Te Connectivity 1934305-1 Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$16.9000 / $17.9600 | Buy Now |
DISTI #
95Y9223
|
Newark | High Speed/Modular Conn Hdr 4P08C Vrt Tinman |Amp Te Connectivity 1934305-1 Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 7557 |
|
$16.9000 / $17.9600 | Buy Now |
DISTI #
A115012-ND
|
DigiKey | CONN HEADER HD 96POS PCB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
265 In Stock |
|
$14.1117 / $19.9200 | Buy Now |
DISTI #
1934305-1
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm Press Fit ST Thru-Hole - Bulk (Alt: 1934305-1) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 375 |
|
$11.8204 / $14.2245 | Buy Now |
DISTI #
571-1934305-1
|
Mouser Electronics | High Speed / Modular Connectors HDR 4P08C VRT RA 5X16 OPEN Z-PACK TinMan RoHS: Compliant | 49 |
|
$14.3200 / $18.8500 | Buy Now |
|
Future Electronics | 96 Connector Header, Male Pins Through Hole Black High Speed RoHS: Compliant pbFree: Yes Min Qty: 396 Package Multiple: 396 Container: Tube | 0Tube |
|
$12.6300 | Buy Now |
DISTI #
AMP1934305-1
|
Heilind Electronics | Tin Man Header Assy 4x8Open | Americas - 123 in Stock |
|
$14.7314 | Buy Now |
|
Onlinecomponents.com | Tin Man Header Assy 4x8Open RoHS: Compliant |
7557 Partner Stock |
|
$14.0500 / $20.5500 | Buy Now |
DISTI #
AMP1934305-1
|
Interstate Connecting Components | Tin Man Header Assy 4x8Open | 41 |
|
$14.7314 | Buy Now |
DISTI #
1934305-1
|
Avnet Abacus | Conn Backplane HDR 96 POS 1.9mm Press Fit ST Thru-Hole (Alt: 1934305-1) RoHS: Compliant Min Qty: 33 Package Multiple: 33 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1934305-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1934305-1
TE Connectivity
(1934305-1) Tin Man Header Assy 4x8Open
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.465 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.055 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 12 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1934305-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1934305-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1934305-1 | (1934305-1) Tin Man Header Assy 4x8Open | TE Connectivity | 1934305-1 vs 1934305-1 |
1934353-1 | Board Connector, 64 Contact(s), 12 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator | TE Connectivity | 1934305-1 vs 1934353-1 |