-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPST, On-off, Latched, 12A, Wire Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1977068-1-ND
|
DigiKey | SWITCH ROCKER DPST 12A 125V Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1757 In Stock |
|
$3.1467 / $4.8700 | Buy Now |
DISTI #
1977068-1
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycle Tray - Bulk (Alt: 1977068-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$2.1463 / $2.4232 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.1700 | Buy Now |
DISTI #
AMP1977068-1
|
Heilind Electronics | PRADA1-12F-BB000=POWER ROCKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRADA1-12F-BB000=POWER ROCKER RoHS: Compliant | 0 |
|
$2.1500 / $5.8800 | Buy Now |
DISTI #
1977068-1
|
TTI | Rocker Switches SWITCH ROCKER Min Qty: 2000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.2100 / $2.3000 | Buy Now |
DISTI #
1977068-1
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycle Tray - Bulk (Alt: 1977068-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$2.1463 / $2.4232 | Buy Now |
DISTI #
1977068-1
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycle Tray - Bulk (Alt: 1977068-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$2.1463 / $2.4232 | Buy Now |
DISTI #
000000000002465736
|
Sager | Rocker Switches SWITCH ROCKER Min Qty: 2000 | 0 |
|
$1.9400 / $2.4300 | Buy Now |
DISTI #
1977068-1
|
Avnet Abacus | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycle Tray (Alt: 1977068-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1977068-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977068-1
TE Connectivity
Rocker Switch, DPST, On-off, Latched, 12A, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 12.8 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 21 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 12A@125VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 7.85 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1977068-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1977068-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1977068-3 | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | TE Connectivity | 1977068-1 vs 1977068-3 |
1977068-4 | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | TE Connectivity | 1977068-1 vs 1977068-4 |
1977068-5 | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | TE Connectivity | 1977068-1 vs 1977068-5 |