Part Details for 198PLFL212010-11 by Ratioplast Electronics
Overview of 198PLFL212010-11 by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 198PLFL212010-11
198PLFL212010-11 CAD Models
198PLFL212010-11 Part Data Attributes:
|
198PLFL212010-11
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
198PLFL212010-11
Ratioplast Electronics
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 198PLFL212010-11
This table gives cross-reference parts and alternative options found for 198PLFL212010-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 198PLFL212010-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89948-710 | Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 198PLFL212010-11 vs 89948-710 |
92429-110CRN | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 198PLFL212010-11 vs 92429-110CRN |
67231-505 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 198PLFL212010-11 vs 67231-505 |
111918-1 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 198PLFL212010-11 vs 111918-1 |
87471-605TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 198PLFL212010-11 vs 87471-605TR |
61650-210 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 198PLFL212010-11 vs 61650-210 |
ESQT-105-02-S-D-550 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 198PLFL212010-11 vs ESQT-105-02-S-D-550 |
220F10Y80 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 198PLFL212010-11 vs 220F10Y80 |
91802-010TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 198PLFL212010-11 vs 91802-010TR |
202F10D03L | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 198PLFL212010-11 vs 202F10D03L |