-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMP Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1091-ND
|
DigiKey | CONN SMP JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 11 Weeks Container: - |
114 In Stock |
|
$22.4883 / $30.3700 | Buy Now |
DISTI #
476-19K101-272L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT JACK RoHS: Compliant | 169 |
|
$22.4800 / $30.3700 | Buy Now |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19K101-272L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19K101-272L5
Rosenberger
RF SMP Connector, 1 Contact(s), Female, Cable Mount, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | STANDARD: MIL-STD-202; CAPTIVE CENTER CONTACT | |
Body Depth | 0.472 inch | |
Body Diameter | 0.197 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-402/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYETHERETHERKETONE/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.2 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.22 |
This table gives cross-reference parts and alternative options found for 19K101-272L5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19K101-272L5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19K102-101L5 | RF SMP Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT | Rosenberger | 19K101-272L5 vs 19K102-101L5 |