Part Details for 1N1664R by Microchip Technology Inc
Overview of 1N1664R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N1664R
1N1664R CAD Models
1N1664R Part Data Attributes
|
1N1664R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N1664R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 275A, 300V V(RRM), Silicon, DO-205AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-9, 1 PIN | |
Reach Compliance Code | compliant | |
Application | SOFT RECOVERY POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 275 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1N1664R
This table gives cross-reference parts and alternative options found for 1N1664R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1664R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1NR4049PBF | 275A, 300V, SILICON, RECTIFIER DIODE, DO-205AB | Infineon Technologies AG | 1N1664R vs 1NR4049PBF |
1N3265R | Rectifier Diode, 1 Phase, 1 Element, 275A, 300V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | 1N1664R vs 1N3265R |
1N4049R-PBF | Rectifier Diode | Digitron Semiconductors | 1N1664R vs 1N4049R-PBF |
1N4049RHR | Rectifier Diode | Digitron Semiconductors | 1N1664R vs 1N4049RHR |
1N1674R | Rectifier Diode, 1 Phase, 1 Element, 275A, 300V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | 1N1664R vs 1N1674R |
1N4049R | Rectifier Diode, 1 Phase, 1 Element, 275A, 300V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | 1N1664R vs 1N4049R |
1N4049R | Rectifier Diode, 1 Phase, 1 Element, 275A, 300V V(RRM), Silicon, DO-9, | Semitronics Corp | 1N1664R vs 1N4049R |