Part Details for 1N4752-BP by Micro Commercial Components
Overview of 1N4752-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4752-BP
1N4752-BP CAD Models
1N4752-BP Part Data Attributes
|
1N4752-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4752-BP
Micro Commercial Components
Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 10% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N4752-BP
This table gives cross-reference parts and alternative options found for 1N4752-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4752-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4762 | Zener Diode, 82V V(Z), 10%, 1W, DO-41 | Surge Components Inc | 1N4752-BP vs 1N4762 |
1N4752 | Zener Diode, 33V V(Z), 10%, 1W, DO-41, | Surge Components Inc | 1N4752-BP vs 1N4752 |
1N4752 | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4752-BP vs 1N4752 |
1N4752GE3 | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N4752-BP vs 1N4752GE3 |
1N4752G | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4752-BP vs 1N4752G |
1N4752 | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, | General Instrument Corp | 1N4752-BP vs 1N4752 |
1N4752 | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | 1N4752-BP vs 1N4752 |
1N4752-AP | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4752-BP vs 1N4752-AP |
1N4752-TP | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4752-BP vs 1N4752-TP |
1N4752G | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4752-BP vs 1N4752G |