Part Details for 1N4752G by Microchip Technology Inc
Overview of 1N4752G by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4752G
1N4752G CAD Models
1N4752G Part Data Attributes:
|
1N4752G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4752G
Microchip Technology Inc
Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 7.5 mA |
Alternate Parts for 1N4752G
This table gives cross-reference parts and alternative options found for 1N4752G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4752G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4752-AP | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4752G vs 1N4752-AP |
1N4752 | Zener Diode, 33V V(Z), 10%, 1W, DO-41, | Surge Components Inc | 1N4752G vs 1N4752 |
1N4752 | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Fairchild Semiconductor Corporation | 1N4752G vs 1N4752 |
1N4752-TP | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4752G vs 1N4752-TP |
1N4752 | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional | TDK Micronas GmbH | 1N4752G vs 1N4752 |
1N4752 | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 | International Semiconductor Inc | 1N4752G vs 1N4752 |
1N4752 | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 | Continental Device India Ltd | 1N4752G vs 1N4752 |
1N4752 | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | 1N4752G vs 1N4752 |
1N4752 | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Semitronics Corp | 1N4752G vs 1N4752 |
1N4752 | Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N4752G vs 1N4752 |