Part Details for 1N5232AT/R15 by PanJit Semiconductor
Overview of 1N5232AT/R15 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5232AT/R15
1N5232AT/R15 CAD Models
1N5232AT/R15 Part Data Attributes:
|
1N5232AT/R15
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5232AT/R15
PanJit Semiconductor
Zener Diode, 5.6V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 3% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N5232AT/R15
This table gives cross-reference parts and alternative options found for 1N5232AT/R15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5232AT/R15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N5232A-1E3 | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232AT/R15 vs MSP1N5232A-1E3 |
1N5232AT-11A | Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5232AT/R15 vs 1N5232AT-11A |
1N5232A-1E3 | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232AT/R15 vs 1N5232A-1E3 |
1N5232AT-16A | Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5232AT/R15 vs 1N5232AT-16A |
1N5232A-1TR | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232AT/R15 vs 1N5232A-1TR |
1N5232A-BP | Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5232AT/R15 vs 1N5232A-BP |
1N5232AT-12 | Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5232AT/R15 vs 1N5232AT-12 |
1N5232A | Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5232AT/R15 vs 1N5232A |
MQ1N5232ATR-1 | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232AT/R15 vs MQ1N5232ATR-1 |
MQ1N5232AE3-1 | Zener Diode, 5.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5232AT/R15 vs MQ1N5232AE3-1 |