Part Details for 1N5529TR by Microsemi Corporation
Overview of 1N5529TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5529TR
1N5529TR CAD Models
1N5529TR Part Data Attributes:
|
1N5529TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5529TR
Microsemi Corporation
Zener Diode, 9.1V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 1 mA |
Alternate Parts for 1N5529TR
This table gives cross-reference parts and alternative options found for 1N5529TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5529TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5529-1TR | Zener Diode, 9.1V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5529TR vs JANTXV1N5529-1TR |
1N5529E3 | Zener Diode, 9.1V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5529TR vs 1N5529E3 |
1N5529 | Zener Diode, 9.1V V(Z), 20%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N5529TR vs 1N5529 |
JANTX1N5529-1TR | Zener Diode, 9.1V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5529TR vs JANTX1N5529-1TR |
1N5529 | Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | 1N5529TR vs 1N5529 |
1N5529 | Zener Diode, 9.1V V(Z), 20%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5529TR vs 1N5529 |
1N5529 | 9.1V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | 1N5529TR vs 1N5529 |
1N5529E3TR | Zener Diode, 9.1V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5529TR vs 1N5529E3TR |
1N5529 | Zener Diode, 9.1V V(Z), 20%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | MACOM | 1N5529TR vs 1N5529 |
1N5529-1E3TR | Zener Diode, 9.1V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5529TR vs 1N5529-1E3TR |