Part Details for 1N6057A by Silicon Transistor Corporation
Overview of 1N6057A by Silicon Transistor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 1N6057A
1N6057A CAD Models
1N6057A Part Data Attributes
|
1N6057A
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6057A
Silicon Transistor Corporation
Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-13
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 47 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N6057A
This table gives cross-reference parts and alternative options found for 1N6057A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6057A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6057A | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6057A vs 1N6057A |
1N6057A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 | Baneasa SA | 1N6057A vs 1N6057A |
JAN1N6057ATR | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N6057A vs JAN1N6057ATR |
JANTX1N6057A | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6057A vs JANTX1N6057A |
JANTXV1N6057A | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N6057A vs JANTXV1N6057A |
1N6057A | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Littelfuse Inc | 1N6057A vs 1N6057A |
1N6057AE3 | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N6057A vs 1N6057AE3 |
1N6057ATR | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N6057A vs 1N6057ATR |
JANTXV1N6057A | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N6057A vs JANTXV1N6057A |
JAN1N6057A | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | 1N6057A vs JAN1N6057A |