Part Details for JANTX1N6057A by Microchip Technology Inc
Overview of JANTX1N6057A by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6057A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5807
|
Newark | 77V 19.5A Bi-Directional Tvs Tht Do-13 Rohs Compliant: Yes |Microchip JANTX1N6057A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.8600 / $74.7400 | Buy Now |
DISTI #
1086-15886-ND
|
DigiKey | TVS DIODE 47VWM 77VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.7404 | Buy Now |
DISTI #
JANTX1N6057A
|
Avnet Americas | Diode TVS Single Bi-Dir 47V 1.5KW 2-Pin DO-13 Bulk - Bulk (Alt: JANTX1N6057A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 6 Days Container: Bulk | 0 |
|
$71.8600 / $80.4900 | Buy Now |
DISTI #
494-JANTX1N6057A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 77V 19.5A Bi-Directional TVS THT RoHS: Not Compliant | 8 |
|
$74.7400 / $80.4900 | Buy Now |
DISTI #
JANTX1N6057A
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
217 Alternates Available |
|
$80.4900 | Buy Now |
|
Onlinecomponents.com | 217 Factory Stock |
|
$73.6200 / $206.9600 | Buy Now | |
|
Ameya Holding Limited | JANTX Series 77 V 1500 W Bi-Directional Transient Voltage Suppressor Diode-DO-13 | 114 |
|
RFQ | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$70.1100 / $82.1300 | Buy Now |
DISTI #
JANTX1N6057A
|
Avnet Silica | Diode TVS Single Bi-Dir 47V 1.5KW 2-Pin DO-13 Bulk (Alt: JANTX1N6057A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6057A
|
EBV Elektronik | Diode TVS Single Bi-Dir 47V 1.5KW 2-Pin DO-13 Bulk (Alt: JANTX1N6057A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTX1N6057A
JANTX1N6057A CAD Models
JANTX1N6057A Part Data Attributes:
|
JANTX1N6057A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6057A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 47 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6057A
This table gives cross-reference parts and alternative options found for JANTX1N6057A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6057A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6057A | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | JANTX1N6057A vs JAN1N6057A |
JANTX1N6057A | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N6057A vs JANTX1N6057A |
JAN1N6057A | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N6057A vs JAN1N6057A |
JANTXV1N6057A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | JANTX1N6057A vs JANTXV1N6057A |
JAN1N6057A | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTX1N6057A vs JAN1N6057A |
JANTXV1N6057A | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N6057A vs JANTXV1N6057A |
JANTX1N6057ATR | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTX1N6057A vs JANTX1N6057ATR |
1N6057A | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | JANTX1N6057A vs 1N6057A |
JANTXV1N6057A | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTX1N6057A vs JANTXV1N6057A |
1N6057AE3 | Trans Voltage Suppressor Diode, 1500W, 47V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JANTX1N6057A vs 1N6057AE3 |