Part Details for 1N645N by Bkc Semiconductors Inc
Overview of 1N645N by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N645N
1N645N CAD Models
1N645N Part Data Attributes
|
1N645N
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N645N
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.4A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.4 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N645N
This table gives cross-reference parts and alternative options found for 1N645N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N645N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N645-1/TR | Rectifier Diode | Microchip Technology Inc | 1N645N vs 1N645-1/TR |
JAN1N645 | Rectifier Diode, 1 Element, 0.15A, 225V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | 1N645N vs JAN1N645 |
JANTXV1N645 | Rectifier Diode, 1 Element, 0.15A, 225V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | 1N645N vs JANTXV1N645 |
JAN1N645 | 0.15A, SILICON, SIGNAL DIODE, SIMILAR TO DO-35, 2 PIN | Texas Instruments | 1N645N vs JAN1N645 |
1N645-1 | Rectifier Diode, 1 Element, 0.15A, 225V V(RRM), Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Bkc Semiconductors Inc | 1N645N vs 1N645-1 |
JANTX1N645-1TR | Rectifier Diode, 1 Element, 0.4A, 225V V(RRM), Silicon, DO-35, HERMETIC SEALED, MICRO MINIATURE, GLASS, C PACKAGE-2 | Microsemi Corporation | 1N645N vs JANTX1N645-1TR |
1N645-1E3 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, Silicon, DO-35 | Microchip Technology Inc | 1N645N vs 1N645-1E3 |
JANTX1N645-1 | Rectifier Diode, 1 Element, 0.15A, 225V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Unitrode Corporation | 1N645N vs JANTX1N645-1 |
1N645-1 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 225V V(RRM), Silicon, DO-35, | Unitrode Corporation | 1N645N vs 1N645-1 |
JAN1N645 | Rectifier Diode, 1 Element, 0.15A, 225V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | General Instrument Corp | 1N645N vs JAN1N645 |