Part Details for 1NR4049 by International Rectifier
Overview of 1NR4049 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1NR4049
1NR4049 CAD Models
1NR4049 Part Data Attributes:
|
1NR4049
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
1NR4049
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 275A, 300V V(RRM), Silicon, DO-205AB,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 275 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1NR4049
This table gives cross-reference parts and alternative options found for 1NR4049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1NR4049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4049R | Rectifier Diode, 1 Phase, 1 Element, 275A, 300V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | 1NR4049 vs 1N4049R |
1N4049R-PBF | Rectifier Diode | Digitron Semiconductors | 1NR4049 vs 1N4049R-PBF |
1N4049R | Rectifier Diode, 1 Phase, 1 Element, 275A, 300V V(RRM), Silicon, DO-9, | Semitronics Corp | 1NR4049 vs 1N4049R |