Part Details for 1SET121019R0000 by TE Connectivity
Overview of 1SET121019R0000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Electronic Manufacturing
Price & Stock for 1SET121019R0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-1SET121019R0000-ND
|
DigiKey | RING TONGUE TERMINAL 4 TO 6 MM S Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
900 In Stock |
|
$0.4500 | Buy Now |
DISTI #
1SET121019R0000
|
Avnet Americas | Ring Terminal 12-10AWG M8 Tin Box - Bulk (Alt: 1SET121019R0000) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
74509882
|
RS | RT025-050-V | TE Connectivity 1SET121019R0000 Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3380 | RFQ |
|
Onlinecomponents.com | RT060-080-V | 0 |
|
$0.3151 / $0.4667 | Buy Now |
|
Master Electronics | RT060-080-V | 0 |
|
$0.3151 / $0.4667 | Buy Now |
Part Details for 1SET121019R0000
1SET121019R0000 CAD Models
1SET121019R0000 Part Data Attributes:
|
1SET121019R0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1SET121019R0000
TE Connectivity
6.62mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.62 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 1SET121019R0000
This table gives cross-reference parts and alternative options found for 1SET121019R0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SET121019R0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
342186-1 | 12-10 F.E.P.G. RING TONGUE NO. | TE Connectivity | 1SET121019R0000 vs 342186-1 |
1SET121015R0000 | 6.64mm2 | TE Connectivity | 1SET121019R0000 vs 1SET121015R0000 |
696047-1 | TERMINAL PG 12-10, 8 | TE Connectivity | 1SET121019R0000 vs 696047-1 |
1SET121016R0000 | 6.64mm2 | TE Connectivity | 1SET121019R0000 vs 1SET121016R0000 |
342183-1 | 12-10 F.E.P.G. RING TONGUE 3BA | TE Connectivity | 1SET121019R0000 vs 342183-1 |
1SET121017R0000 | 6.64mm2 | TE Connectivity | 1SET121019R0000 vs 1SET121017R0000 |
8-34173-2 | TERMINAL,PG R 12-10 3/8 | TE Connectivity | 1SET121019R0000 vs 8-34173-2 |
160293 | PLASTI-GRIP, RING, 12-10 5MM | TE Connectivity | 1SET121019R0000 vs 160293 |
1SET121020R0000 | 6mm2 | TE Connectivity | 1SET121019R0000 vs 1SET121020R0000 |
2-342185-1 | PLASTI-GRIP 12-10 RING 1/4, T | TE Connectivity | 1SET121019R0000 vs 2-342185-1 |