-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLASTI-GRIP 12-10 RING 1/4, T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R7568
|
Newark | Plasti-Grip 12-10 Ring 1/4, T |Amp Te Connectivity 2-342185-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 | Buy Now |
DISTI #
A135583CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17350 In Stock |
|
$0.6176 / $0.8100 | Buy Now |
DISTI #
2-342185-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 34.1mm 13.5mm Tin Tape - Tape and Reel (Alt: 2-342185-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.6226 / $0.6819 | Buy Now |
DISTI #
571-2-342185-1
|
Mouser Electronics | Terminals PLASTI-GRIP 12-10 RoHS: Compliant | 0 |
|
$0.7230 | Order Now |
DISTI #
72021596
|
RS | Plasti-Grip 12-10 Ring 1/4, T | TE Connectivity 2-342185-1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5820 | Buy Now |
DISTI #
AMP2-342185-1
|
Heilind Electronics | PLASTI-GRIP 12-10 RING 1/4, T | Americas - 0 in Stock |
|
$0.5384 / $0.5542 | Buy Now |
|
Onlinecomponents.com | PLASTI-GRIP 12-10 RING 1/4, T RoHS: Compliant | 0 |
|
$0.6130 / $1.2850 | Buy Now |
DISTI #
AMP2-342185-1
|
Interstate Connecting Components | PLASTI-GRIP 12-10 RING 1/4, T | 0 |
|
$0.5384 / $0.5542 | Buy Now |
|
Master Electronics | PLASTI-GRIP 12-10 RING 1/4, T RoHS: Compliant | 0 |
|
$0.6130 / $1.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-342185-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-342185-1
TE Connectivity
PLASTI-GRIP 12-10 RING 1/4, T
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 2-342185-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-342185-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SET121019R0000 | 6.62mm2 | TE Connectivity | 2-342185-1 vs 1SET121019R0000 |
342186-1 | 12-10 F.E.P.G. RING TONGUE NO. | TE Connectivity | 2-342185-1 vs 342186-1 |
1SET121015R0000 | 6.64mm2 | TE Connectivity | 2-342185-1 vs 1SET121015R0000 |
696047-1 | TERMINAL PG 12-10, 8 | TE Connectivity | 2-342185-1 vs 696047-1 |
1SET121016R0000 | 6.64mm2 | TE Connectivity | 2-342185-1 vs 1SET121016R0000 |
342183-1 | 12-10 F.E.P.G. RING TONGUE 3BA | TE Connectivity | 2-342185-1 vs 342183-1 |
1SET121017R0000 | 6.64mm2 | TE Connectivity | 2-342185-1 vs 1SET121017R0000 |
8-34173-2 | TERMINAL,PG R 12-10 3/8 | TE Connectivity | 2-342185-1 vs 8-34173-2 |
160293 | PLASTI-GRIP, RING, 12-10 5MM | TE Connectivity | 2-342185-1 vs 160293 |
1SET121020R0000 | 6mm2 | TE Connectivity | 2-342185-1 vs 1SET121020R0000 |