-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 W Zener Diode Voltage Regulator 11 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7597
|
Newark | Zener Diode, Aec-Q101, 11V, Do-214Ac, Zener Voltage Vz Typ:11V, Power Dissipation Pd:1.5W, Diode Case Style:Do-214Ac, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:1Sma59Xxbt3G Series, Rohs Compliant: Yes |Onsemi 1SMA5926BT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1425 |
|
$0.1670 / $0.3850 | Buy Now |
DISTI #
45W9639
|
Newark | Zen Sma Reg 1.5W 11V Tr/ Reel Rohs Compliant: Yes |Onsemi 1SMA5926BT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1260 | Buy Now |
DISTI #
1SMA5926BT3GOSCT-ND
|
DigiKey | DIODE ZENER 11V 1.5W SMA Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14183 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
1SMA5926BT3G
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: 1SMA5926BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0852 / $0.0954 | Buy Now |
DISTI #
863-1SMA5926BT3G
|
Mouser Electronics | Zener Diodes 1.5 W Zener Diode Voltage Regulator 11 V | 19845 |
|
$0.0800 / $0.3600 | Buy Now |
DISTI #
70465643
|
RS | 1SMA5926BT3G Zener Diode, 11V 5% 1.5 W SMT 2-Pin SMA | ON Semiconductor 1SMA5926BT3G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1460 / $0.1710 | RFQ |
DISTI #
1SMA5926BT3G
|
Avnet Silica | Diode Zener Single 11V 5% 500mW 2-Pin SMA T/R (Alt: 1SMA5926BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1SMA5926BT3G
|
EBV Elektronik | Diode Zener Single 11V 5% 500mW 2-Pin SMA T/R (Alt: 1SMA5926BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 11115 |
|
$0.0560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMA5926BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMA5926BT3G
onsemi
1.5 W Zener Diode Voltage Regulator 11 V, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5.5 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 34.1 mA |
This table gives cross-reference parts and alternative options found for 1SMA5926BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMA5926BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5926BT3G | 3.0 W Zener Diode Voltage Regulator 11 V, SMB, 2500-REEL | onsemi | 1SMA5926BT3G vs 1SMB5926BT3G |
HSMBJ5926B | Zener Diode, 11V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMA5926BT3G vs HSMBJ5926B |
HSMBJ5926BTR | Zener Diode, 11V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMA5926BT3G vs HSMBJ5926BTR |
1SMB5926BT3 | 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL | onsemi | 1SMA5926BT3G vs 1SMB5926BT3 |
PSMA5926B/T3 | DIODE 11 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | 1SMA5926BT3G vs PSMA5926B/T3 |