1SMB5926BT3
Description: 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL

Overview of 1SMB5926BT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1SMB5926BT3 by onsemi

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Diode Zener Single 11V 5% 550mW 2-Pin SMB T/R RoHS: Compliant 0
  • 50 $1.2900
  • 500 $0.1870
  • 1,000 $0.1140
$0.1140 / $1.2900 Buy Now

CAD Models for 1SMB5926BT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1SMB5926BT3 by onsemi

1SMB5926BT3
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SMB
Package Description
R-PDSO-C2
Pin Count
2
Manufacturer Package Code
403A-03
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
5.5 Ω
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
Qualification Status
Not Qualified
Reference Voltage-Nom
11 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
34.1 mA
Want to compare parts?
  1. 1SMB5926BT3
    onsemi
    3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL
    VS

Alternate Parts for 1SMB5926BT3

This table gives cross-reference parts and alternative options found for 1SMB5926BT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5926BT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SZ1SMA5926BT3G 1.5 W Zener Diode Voltage Regulator 11 V (Automotive), SMA, 5000-REEL, Automotive Qualified onsemi 1SMB5926BT3 vs SZ1SMA5926BT3G
HSMBJ5926BTRE3 Zener Diode, 11V V(Z), 5%, 3W, Microsemi Corporation 1SMB5926BT3 vs HSMBJ5926BTRE3
HSMBJ5926B Zener Diode, 11V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation 1SMB5926BT3 vs HSMBJ5926B
HSMBJ5926BTR Zener Diode, 11V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation 1SMB5926BT3 vs HSMBJ5926BTR
HSMBJ5926BE3 Zener Diode, 11V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 1SMB5926BT3 vs HSMBJ5926BE3
PSMA5926B/T3 DIODE 11 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode NXP Semiconductors 1SMB5926BT3 vs PSMA5926B/T3
1SMA5926BT3G 1.5 W Zener Diode Voltage Regulator 11 V, SMA, 5000-REEL onsemi 1SMB5926BT3 vs 1SMA5926BT3G
Part Number Description Manufacturer Compare
HSMBJ5926B Zener Diode, 11V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation 1SMB5926BT3 vs HSMBJ5926B
SZ1SMA5926BT3G 1.5 W Zener Diode Voltage Regulator 11 V (Automotive), SMA, 5000-REEL, Automotive Qualified onsemi 1SMB5926BT3 vs SZ1SMA5926BT3G
HSMBJ5926BTR Zener Diode, 11V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation 1SMB5926BT3 vs HSMBJ5926BTR
HSMBJ5926BE3 Zener Diode, 11V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 1SMB5926BT3 vs HSMBJ5926BE3
1SMA5926BT3G 1.5 W Zener Diode Voltage Regulator 11 V, SMA, 5000-REEL onsemi 1SMB5926BT3 vs 1SMA5926BT3G

Related Parts for 1SMB5926BT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1SMB5926BT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1SMB5926BT3 by onsemi

Select Manufacturer
Which Manufacturer of 1SMB5926BT3 would you like to use for your alert(s)?
  • Please alert me when 1SMB5926BT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1SMB5926BT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1SMB5926BT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1SMB5926BT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1SMB5926BT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1SMB5926BT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: