-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 W Zener Diode Voltage Regulator 6.2 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2450
|
Newark | Zener Diode, 3W, 6.2V, Smb, Zener Voltage Nom:6.2V, Power Dissipation:3W, Diode Case Style:Do-213Aa, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Smb59Xxbt3G Series, Qualification:-Rohs Compliant: Yes |Onsemi 1SMB5920BT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2605 |
|
$0.1100 / $0.4470 | Buy Now |
DISTI #
31Y5632
|
Newark | Zener Single Diode, 6.2 V, 3 W, Do-213Aa, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi 1SMB5920BT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 62500 |
|
$0.0890 / $0.0930 | Buy Now |
DISTI #
58Y5548
|
Newark | Zener Single Diode, 1Sma59Xxb Series, 6.2 V, 3 W, Do-213Aa, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi 1SMB5920BT3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 47185 |
|
$0.1100 / $0.4470 | Buy Now |
DISTI #
67R1407
|
Newark | Zener Diode, Full Reel, Zener Voltage Nom:6.2V, Power Dissipation:3W, Diode Case Style:Do-213Aa, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:1Smb59Xxbt3G Series, Qualification:- Rohs Compliant: Yes |Onsemi 1SMB5920BT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1060 | Buy Now |
DISTI #
79AH8468
|
Newark | Zen Smb Reg 3W 6.2V Tr Rohs Compliant: Yes |Onsemi 1SMB5920BT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.0780 | Buy Now |
DISTI #
1SMB5920BT3GOSCT-ND
|
DigiKey | DIODE ZENER 6.2V 3W SMB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28508 In Stock |
|
$0.0665 / $0.4300 | Buy Now |
DISTI #
1SMB5920BT3G
|
Avnet Americas | Diode Zener Single 6.2V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5920BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0654 / $0.0780 | Buy Now |
DISTI #
1SMB5920BT3G
|
Avnet Americas | Diode Zener Single 6.2V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: 1SMB5920BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0654 / $0.0780 | Buy Now |
DISTI #
45J2450
|
Avnet Americas | Diode Zener Single 6.2V 5% 550mW 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 45J2450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 2605 Partner Stock |
|
$0.1600 / $0.4470 | Buy Now |
DISTI #
863-1SMB5920BT3G
|
Mouser Electronics | Zener Diodes 6.2V 3W RoHS: Compliant | 148312 |
|
$0.0700 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SMB5920BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB5920BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 6.2 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 60.5 mA |
This table gives cross-reference parts and alternative options found for 1SMB5920BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5920BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5920BE3/TR13 | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | 1SMB5920BT3G vs SMBJ5920BE3/TR13 |
SMBJ5920BE3 | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | 1SMB5920BT3G vs SMBJ5920BE3 |
HSMBJ5920BE3TR | Zener Diode, 6.2V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5920BT3G vs HSMBJ5920BE3TR |
SMBJ5920B-TP | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | 1SMB5920BT3G vs SMBJ5920B-TP |
SMBJ5920B | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | 1SMB5920BT3G vs SMBJ5920B |
SMBJ5920B | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | 1SMB5920BT3G vs SMBJ5920B |
SMBJ5920BTR | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | 1SMB5920BT3G vs SMBJ5920BTR |
SMBJ5920B | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | 1SMB5920BT3G vs SMBJ5920B |
HSMBJ5920BE3 | Zener Diode, 6.2V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5920BT3G vs HSMBJ5920BE3 |
SMBJ5920B-TP-HF | Zener Diode, 6.2V V(Z), 5%, 1.5W, | Micro Commercial Components | 1SMB5920BT3G vs SMBJ5920B-TP-HF |