Part Details for 1SSA237108R0100 by ABB Semiconductors
Overview of 1SSA237108R0100 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for 1SSA237108R0100
1SSA237108R0100 CAD Models
1SSA237108R0100 Part Data Attributes
|
1SSA237108R0100
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1SSA237108R0100
ABB Semiconductors
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Socket
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1SSA237108R0100
This table gives cross-reference parts and alternative options found for 1SSA237108R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SSA237108R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBS-104-02-T-D | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 1SSA237108R0100 vs IPBS-104-02-T-D |
IPBS-104-01-T-D | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 1SSA237108R0100 vs IPBS-104-01-T-D |