-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ7087
|
Newark | Socket, 4.19Mm, 2X4Way Rohs Compliant: Yes |Samtec IPBS-104-01-T-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$1.5500 / $2.9900 | Buy Now |
DISTI #
51R2186
|
Newark | Socket, 4.19Mm, 2X4 Position, Connector Systems:Board-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Product Range:Ipbs Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec IPBS-104-01-T-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $3.6300 | Buy Now |
DISTI #
SAM11405-ND
|
DigiKey | CONN HDR 8POS 0.165 TIN PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
30 In Stock |
|
$1.7750 / $3.0900 | Buy Now |
DISTI #
IPBS-104-01-T-D
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 8 POS 4.19mm Solder ST Thru-Hole 8 Terminal 1 Port Tube - Rail/Tube (Alt: IPBS-104-01-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5000 / $3.0900 | Buy Now |
DISTI #
200-IPBS10401TD
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Socket Strip RoHS: Compliant | 510 |
|
$1.0900 / $3.0900 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant |
1020 In Stock |
|
$1.6200 / $3.4400 | Buy Now |
DISTI #
81003836
|
Verical | Conn Isolated Power Socket SKT 8Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2419 | Americas - 1020 |
|
$2.1710 / $4.4720 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
DISTI #
IPBS-104-01-T-D
|
Avnet Abacus | Conn Isolated Power Socket Strip SKT 8 POS 4.19mm Solder ST Thru-Hole 8 Terminal 1 Port Tube (Alt: IPBS-104-01-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant |
1020 In Stock |
|
$1.6200 / $3.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBS-104-01-T-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBS-104-01-T-D
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for IPBS-104-01-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBS-104-01-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBS-104-02-T-D | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IPBS-104-01-T-D vs IPBS-104-02-T-D |
1SSA237108R0100 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Socket | ABB Semiconductors | IPBS-104-01-T-D vs 1SSA237108R0100 |