Part Details for 1U6G_R2_00001 by PanJit Semiconductor
Overview of 1U6G_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Part Details for 1U6G_R2_00001
1U6G_R2_00001 CAD Models
1U6G_R2_00001 Part Data Attributes
|
1U6G_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1U6G_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1U6G_R2_00001
This table gives cross-reference parts and alternative options found for 1U6G_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1U6G_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1U6G_R2_10001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | PanJit Semiconductor | 1U6G_R2_00001 vs 1U6G_R2_10001 |
1U6 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Promax-Johnton Electronic Corporation | 1U6G_R2_00001 vs 1U6 |
1U6G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Promax-Johnton Electronic Corporation | 1U6G_R2_00001 vs 1U6G |
1U6G_B0_00001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | PanJit Semiconductor | 1U6G_R2_00001 vs 1U6G_B0_00001 |
1U6G_AX_10001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | PanJit Semiconductor | 1U6G_R2_00001 vs 1U6G_AX_10001 |
1U6G_AY_00001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | PanJit Semiconductor | 1U6G_R2_00001 vs 1U6G_AY_00001 |
1U6G_AX_00001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | PanJit Semiconductor | 1U6G_R2_00001 vs 1U6G_AX_00001 |