Part Details for 1N4003GH by Taiwan Semiconductor
Overview of 1N4003GH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4003GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N4003GHTR-ND
|
DigiKey | DIODE GEN PURP 200V 1A DO204AL Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1N4003GH
|
Avnet Americas | 1A, 200V, Standard Recovery Rectifier - Tape and Reel (Alt: 1N4003GH) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0282 / $0.0314 | Buy Now |
DISTI #
821-1N4003GH
|
Mouser Electronics | Rectifiers 1A, 200V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0290 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0345 | Buy Now |
DISTI #
1N4003GH
|
Avnet Americas | 1A, 200V, Standard Recovery Rectifier - Tape and Reel (Alt: 1N4003GH) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0282 / $0.0314 | Buy Now |
Part Details for 1N4003GH
1N4003GH CAD Models
1N4003GH Part Data Attributes:
|
1N4003GH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4003GH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Diode Type | RECTIFIER DIODE | |
Terminal Finish | PURE TIN |