Filter Your Search
1 - 10 of 30 results
|
1N4003GH02-2
Rectron Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N4003GHR1
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||
|
1N4003GH08
Rectron Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N4003GHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | DO-41, 2 PIN | |||||
|
1N4003GHA0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | 30 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||
|
1N4003G-HF
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | 1 | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | 2019-04-04 | ||||||||
|
1N4003GH03
Rectron Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N4003GH03-2
Rectron Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N4003GH01
Rectron Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N4003GH02
Rectron Semiconductor
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | Not Qualified | O-PALF-W2 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | unknown | EAR99 | 8541.10.00.80 |