-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2277
|
Newark | 1A,1000V, std, superect, not For New Design |Vishay 1N4249GP-E3/54 Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1870 | Buy Now |
DISTI #
1N4249GP-E3/54
|
Avnet Americas | Glass Passivated Junction Rectifier 1000V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N4249GP-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1457 / $0.1850 | Buy Now |
DISTI #
625-1N4249GP-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 1000 Volt RoHS: Compliant | 10509 |
|
$0.1340 / $0.4800 | Buy Now |
|
Future Electronics | Diode 1KV 1A 2-Pin DO-41 T/R RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1320 / $0.1380 | Buy Now |
|
Future Electronics | Diode 1KV 1A 2-Pin DO-41 T/R RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1320 / $0.1380 | Buy Now |
DISTI #
1N4249GP-E3/54
|
TTI | Rectifiers 1.0 Amp 1000 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 5500 Container: Reel | Americas - 0 |
|
$0.1350 / $0.1380 | Buy Now |
DISTI #
1N4249GP-E3/54
|
Avnet Americas | Glass Passivated Junction Rectifier 1000V 1A 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N4249GP-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1457 / $0.1850 | Buy Now |
DISTI #
1N4249GP-E3/54
|
EBV Elektronik | Glass Passivated Junction Rectifier 1000V 1A 2-Pin DO-204AL T/R (Alt: 1N4249GP-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4249GP-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4249GP-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4249GP-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4249GP-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4249GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | 1N4249GP-E3/54 vs 1N4249GP |
1N4249GP/4F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | 1N4249GP-E3/54 vs 1N4249GP/4F |
JAN1N4249 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Unitrode Corp (RETIRED) | 1N4249GP-E3/54 vs JAN1N4249 |
1N4249 | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N4249GP-E3/54 vs 1N4249 |
JANTX1N4249 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Unitrode Corp (RETIRED) | 1N4249GP-E3/54 vs JANTX1N4249 |
1N4249GP/56 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | 1N4249GP-E3/54 vs 1N4249GP/56 |
1N4249GP/68 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | 1N4249GP-E3/54 vs 1N4249GP/68 |
JAN1N4249US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | 1N4249GP-E3/54 vs JAN1N4249US |
JAN1N4249 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Unitrode Corporation | 1N4249GP-E3/54 vs JAN1N4249 |
JANTX1N4249 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN | Sensitron Semiconductors | 1N4249GP-E3/54 vs JANTX1N4249 |