Part Details for 1N5237BTR by onsemi
Overview of 1N5237BTR by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1N5237BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5565
|
Newark | Zener Diode, 0.5W, 8.2V, Do-204Ah, Zener Voltage Nom:8.2V, Power Dissipation:500Mw, Diode Case Style:Do-204Ah, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5237BTR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 570 |
|
$0.0300 / $0.1590 | Buy Now |
DISTI #
30AC2880
|
Newark | 8.2V 500Mw 5% Zener Do35 Rohs Compliant: Yes |Onsemi 1N5237BTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0130 | Buy Now |
DISTI #
1N5237BFSCT-ND
|
DigiKey | DIODE ZENER 8.2V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
32677 In Stock |
|
$0.0140 / $0.1500 | Buy Now |
DISTI #
1N5237BTR
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5237BTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 4000065000 Factory Stock |
|
$0.0123 | Buy Now |
DISTI #
1N5237BTR
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5237BTR) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 / $0.0123 | Buy Now |
DISTI #
1N5237BTR
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5237BTR) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 65000 Factory Stock |
|
$0.0129 / $0.0154 | Buy Now |
DISTI #
512-1N5237BTR
|
Mouser Electronics | Zener Diodes 8.2V 0.5W Zener RoHS: Compliant | 14460 |
|
$0.0150 / $0.1500 | Buy Now |
DISTI #
V79:2366_25541893
|
Arrow Electronics | Diode Zener Single 8.2V 5% 500mW 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 3890 |
|
$0.0134 | Buy Now |
|
Future Electronics | 1N5237 Series 500 mW 8.2 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 45000Reel |
|
$0.0133 / $0.0150 | Buy Now |
|
Future Electronics | 1N5237 Series 500 mW 8.2 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.0133 / $0.0150 | Buy Now |
Part Details for 1N5237BTR
1N5237BTR CAD Models
1N5237BTR Part Data Attributes:
|
1N5237BTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5237BTR
onsemi
Zener 0.5W 8.2 V; 5% Tolerance (Tape & Reel), 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5237BTR
This table gives cross-reference parts and alternative options found for 1N5237BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5237BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5237B | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | 1N5237BTR vs 1N5237B |
1N5237B | Zener Diode, 8.2V V(Z), 5%, 0.5W, | Rugao Dachang Electronics Co Ltd | 1N5237BTR vs 1N5237B |
TC1N5237B | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5237BTR vs TC1N5237B |
1N5237BT-16A | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5237BTR vs 1N5237BT-16A |
1N5237SB | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, | TDK Micronas GmbH | 1N5237BTR vs 1N5237SB |
1N5237B | Zener 0.5W 8.2 V; 5% Tolerance, 5000-BLKBG | onsemi | 1N5237BTR vs 1N5237B |
1N5237B-A | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | 1N5237BTR vs 1N5237B-A |
1N5237BT | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N5237BTR vs 1N5237BT |
SZ5B8.2L | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5237BTR vs SZ5B8.2L |
1N5237BHX | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5237BTR vs 1N5237BHX |