Datasheets
1N5349B by:

Diode Zener Single 12V 5% 5W 2-Pin DO-201AE

Part Details for 1N5349B by New Jersey Semiconductor Products Inc

Overview of 1N5349B by New Jersey Semiconductor Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N5349B

1N5349B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5349B Part Data Attributes

1N5349B New Jersey Semiconductor Products Inc
Buy Now Datasheet
Compare Parts:
1N5349B New Jersey Semiconductor Products Inc Diode Zener Single 12V 5% 5W 2-Pin DO-201AE
Part Life Cycle Code Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Voltage-Nom 12 V
Technology ZENER
Voltage Tol-Max 5%

Alternate Parts for 1N5349B

This table gives cross-reference parts and alternative options found for 1N5349B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5349B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MQ1N5349BE3TR Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5349B vs MQ1N5349BE3TR
1N5349B-A Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated 1N5349B vs 1N5349B-A
MV1N5349BE3TR Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5349B vs MV1N5349BE3TR
1N5349B Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5349B vs 1N5349B
1N5349BRL 12V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN onsemi 1N5349B vs 1N5349BRL
1N5349B-B Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated 1N5349B vs 1N5349B-B
1N5349BTR Zener Diode, 12V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp 1N5349B vs 1N5349BTR
1N5349B Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN Semitronics Corp 1N5349B vs 1N5349B
MQ1N5349BE3/TR8 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5349B vs MQ1N5349BE3/TR8
MQ1N5349B Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5349B vs MQ1N5349B
Part Number Description Manufacturer Compare
1N5349BTA DIODE 12 V, 5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN, Voltage Regulator Diode onsemi 1N5349B vs 1N5349BTA
1N5349B-TP Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5349B vs 1N5349B-TP
MX1N5349BE3TR Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5349B vs MX1N5349BE3TR
1N5349B/TR8 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5349B vs 1N5349B/TR8
MV1N5349BE3 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5349B vs MV1N5349BE3
1N5349B Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5349B vs 1N5349B
1N5349BE3 Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5349B vs 1N5349BE3
1N5349B Zener Diode, Continental Device India Ltd 1N5349B vs 1N5349B
MSP1N5349BTR Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5349B vs MSP1N5349BTR
1N5349B-TP-HF Zener Diode, Micro Commercial Components 1N5349B vs 1N5349B-TP-HF

1N5349B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5349B by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5349B by New Jersey Semiconductor Products Inc

  • Please alert me when 1N5349B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5349B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5349B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5349B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5349B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5349B by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: