Part Details for 1N5532BUR-1 by Microchip Technology Inc
Overview of 1N5532BUR-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1N5532BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1560
|
Newark | 12 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N5532BUR-1 Min Qty: 166 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $4.9800 | Buy Now |
DISTI #
1N5532BUR-1-ND
|
DigiKey | DIODE ZENER 12V 500MW DO213AA Min Qty: 166 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9801 | Buy Now |
DISTI #
1N5532BUR-1
|
Avnet Americas | Diode Zener Single 12V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: 1N5532BUR-1) RoHS: Not Compliant Min Qty: 166 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 / $5.3600 | Buy Now |
DISTI #
494-1N5532BUR-1
|
Mouser Electronics | Zener Diodes 12 V Voltage Regulator RoHS: Not Compliant | 138 |
|
$4.9700 / $5.3600 | Buy Now |
DISTI #
1N5532BUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
328 Alternates Available |
|
$5.3600 | Buy Now |
DISTI #
73357507
|
RS | Voltage Regulator | Microchip Technology Inc. 1N5532BUR-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$4.5600 / $5.8100 | Buy Now | |
DISTI #
1N5532BUR-1
|
Avnet Americas | Diode Zener Single 12V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: 1N5532BUR-1) RoHS: Not Compliant Min Qty: 166 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 / $5.3600 | Buy Now |
|
Ameya Holding Limited | 1N5532BUR Series 12 V 200 mA Surface Mount Low Voltage Zener Diode - DO-213AA | 203 |
|
RFQ | |
DISTI #
1N5532BUR-1
|
Avnet Americas | Diode Zener Single 12V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: 1N5532BUR-1) RoHS: Not Compliant Min Qty: 166 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 / $5.3600 | Buy Now |
Part Details for 1N5532BUR-1
1N5532BUR-1 CAD Models
1N5532BUR-1 Part Data Attributes
|
1N5532BUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5532BUR-1
Microchip Technology Inc
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MLL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for 1N5532BUR-1
This table gives cross-reference parts and alternative options found for 1N5532BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5532BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5532BUR-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5532BUR-1 vs JANTXV1N5532BUR-1 |
JANTXV1N5532BUR-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5532BUR-1 vs JANTXV1N5532BUR-1 |
JANTX1N5532BUR-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5532BUR-1 vs JANTX1N5532BUR-1 |
MLL5532B-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N5532BUR-1 vs MLL5532B-1 |
JANTXV1N5532BUR-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Cobham Semiconductor Solutions | 1N5532BUR-1 vs JANTXV1N5532BUR-1 |
1N5532BUR-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5532BUR-1 vs 1N5532BUR-1 |
JAN1N5532BUR-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5532BUR-1 vs JAN1N5532BUR-1 |
JANTXV1N5532BUR-1TR | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5532BUR-1 vs JANTXV1N5532BUR-1TR |
JANTX1N5532BUR-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N5532BUR-1 vs JANTX1N5532BUR-1 |
JAN1N5532BUR-1TR | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N5532BUR-1 vs JAN1N5532BUR-1TR |