Part Details for 1N5994D by Microchip Technology Inc
Overview of 1N5994D by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5994D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1884
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5994D Min Qty: 182 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 / $4.5500 | Buy Now |
DISTI #
1N5994D/TR
|
Avnet Americas | Diode Zener Single 5.6V 1% 480mW 2-Pin DO-35 - Tape and Reel (Alt: 1N5994D/TR) RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.4800 / $5.0200 | Buy Now |
DISTI #
1N5994D
|
Avnet Americas | Diode Zener Single 5.6V 1% 480mW 2-Pin DO-35 - Bulk (Alt: 1N5994D) RoHS: Not Compliant Min Qty: 182 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3700 / $4.8900 | Buy Now |
DISTI #
494-1N5994D
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-35 RoHS: Not Compliant | 0 |
|
$4.5500 | Order Now |
DISTI #
1N5994D
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
389 Alternates Available |
|
$4.8900 | Buy Now |
|
Onlinecomponents.com | 389 Factory Stock |
|
$4.7800 / $6.9200 | Buy Now | |
DISTI #
1N5994D
|
Avnet Americas | Diode Zener Single 5.6V 1% 480mW 2-Pin DO-35 - Bulk (Alt: 1N5994D) RoHS: Not Compliant Min Qty: 182 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3700 / $4.8900 | Buy Now |
DISTI #
1N5994D/TR
|
Avnet Americas | Diode Zener Single 5.6V 1% 480mW 2-Pin DO-35 - Tape and Reel (Alt: 1N5994D/TR) RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.4800 / $5.0200 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 5.6V 500MW DO35 | 380 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 71 Package Multiple: 1 | 0 |
|
$4.2700 / $5.1500 | Buy Now |
Part Details for 1N5994D
1N5994D CAD Models
1N5994D Part Data Attributes:
|
1N5994D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5994D
Microchip Technology Inc
Zener Diode, 5.6V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
Alternate Parts for 1N5994D
This table gives cross-reference parts and alternative options found for 1N5994D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5994D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5994DTA | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N5994D vs 1N5994DTA |
1N5994D | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5994D vs 1N5994D |
1N5994D-1TR | Zener Diode, 5.6V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5994D vs 1N5994D-1TR |
MV1N5994D-1E3 | Zener Diode, 5.6V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5994D vs MV1N5994D-1E3 |
MQ1N5994D-1E3TR | Zener Diode, 5.6V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5994D vs MQ1N5994D-1E3TR |
1N5994DRL | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | 1N5994D vs 1N5994DRL |
1N5994D | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N5994D vs 1N5994D |
1N5994DLEADFREE | Zener Diode, 5.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5994D vs 1N5994DLEADFREE |
MX1N5994D-1TR | Zener Diode, 5.6V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Microsemi Corporation | 1N5994D vs MX1N5994D-1TR |
1N5994D-1 | Zener Diode, 5.6V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5994D vs 1N5994D-1 |