Part Details for 1PGSMB5931H by Taiwan Semiconductor
Overview of 1PGSMB5931H by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1PGSMB5931H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1PGSMB5931HTR-ND
|
DigiKey | DIODE ZENER 18V 3W DO214AA Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1068 / $0.1337 | Buy Now |
DISTI #
1PGSMB5931H
|
Avnet Americas | Diode Zener Single 18V 5% 3W 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1PGSMB5931H) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1117 / $0.1218 | Buy Now |
DISTI #
821-1PGSMB5931H
|
Mouser Electronics | Zener Diodes 3000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.1060 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1302 | Buy Now |
DISTI #
1PGSMB5931H
|
Avnet Americas | Diode Zener Single 18V 5% 3W 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1PGSMB5931H) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1117 / $0.1218 | Buy Now |
DISTI #
1PGSMB5931H
|
EBV Elektronik | Diode Zener Single 18V 5% 3W 2-Pin DO-214AA T/R (Alt: 1PGSMB5931H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1PGSMB5931H
1PGSMB5931H CAD Models
1PGSMB5931H Part Data Attributes:
|
1PGSMB5931H
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1PGSMB5931H
Taiwan Semiconductor
Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 650 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 13.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for 1PGSMB5931H
This table gives cross-reference parts and alternative options found for 1PGSMB5931H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1PGSMB5931H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3SMBJ5931B-TP-HF | Zener Diode, | Micro Commercial Components | 1PGSMB5931H vs 3SMBJ5931B-TP-HF |
1PGSMB5931R5G | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1PGSMB5931H vs 1PGSMB5931R5G |
1PGSMB5931HM4G | Zener Diode | Taiwan Semiconductor | 1PGSMB5931H vs 1PGSMB5931HM4G |
3SMBJ5931B | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | 1PGSMB5931H vs 3SMBJ5931B |
1SMB5931HM4G | Zener Diode, | Taiwan Semiconductor | 1PGSMB5931H vs 1SMB5931HM4G |
1PGSMB5931 | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1PGSMB5931H vs 1PGSMB5931 |
1SMB5931HR5G | Zener Diode, | Taiwan Semiconductor | 1PGSMB5931H vs 1SMB5931HR5G |
1PGSMB5931M4G | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1PGSMB5931H vs 1PGSMB5931M4G |
3SMBJ5931B-TP | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | 1PGSMB5931H vs 3SMBJ5931B-TP |