Part Details for 3SMBJ5931B by Micro Commercial Components
Overview of 3SMBJ5931B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3SMBJ5931B
3SMBJ5931B CAD Models
3SMBJ5931B Part Data Attributes
|
3SMBJ5931B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMBJ5931B
Micro Commercial Components
Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 650 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for 3SMBJ5931B
This table gives cross-reference parts and alternative options found for 3SMBJ5931B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMBJ5931B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3SMBJ5931BHE3-TP | Zener Diode, | Micro Commercial Components | 3SMBJ5931B vs 3SMBJ5931BHE3-TP |
1PGSMB5931M4G | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 3SMBJ5931B vs 1PGSMB5931M4G |
1PGSMB5931H | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 3SMBJ5931B vs 1PGSMB5931H |
1SMB5931HM4G | Zener Diode, | Taiwan Semiconductor | 3SMBJ5931B vs 1SMB5931HM4G |
3SMBJ5931B-TP-HF | Zener Diode, | Micro Commercial Components | 3SMBJ5931B vs 3SMBJ5931B-TP-HF |
1PGSMB5931HR5G | Zener Diode | Taiwan Semiconductor | 3SMBJ5931B vs 1PGSMB5931HR5G |
1PGSMB5931 | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 3SMBJ5931B vs 1PGSMB5931 |
3SMBJ5931B-TP | Zener Diode, 18V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | 3SMBJ5931B vs 3SMBJ5931B-TP |
1SMB5931HR5G | Zener Diode, | Taiwan Semiconductor | 3SMBJ5931B vs 1SMB5931HR5G |