Part Details for 1SMB5920BT3 by onsemi
Overview of 1SMB5920BT3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1SMB5920BT3
1SMB5920BT3 CAD Models
1SMB5920BT3 Part Data Attributes
|
1SMB5920BT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB5920BT3
onsemi
3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SMB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 60.5 mA |
Alternate Parts for 1SMB5920BT3
This table gives cross-reference parts and alternative options found for 1SMB5920BT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5920BT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5920B-TP | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | 1SMB5920BT3 vs SMBJ5920B-TP |
SMBJ5920B-TP-HF | Zener Diode, 6.2V V(Z), 5%, 1.5W, | Micro Commercial Components | 1SMB5920BT3 vs SMBJ5920B-TP-HF |
SMBJ5920BE3/TR13 | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | 1SMB5920BT3 vs SMBJ5920BE3/TR13 |
SMBJ5920B | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | 1SMB5920BT3 vs SMBJ5920B |
HSMBJ5920BE3 | Zener Diode, 6.2V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5920BT3 vs HSMBJ5920BE3 |
SMBJ5920B | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | Micro Commercial Components | 1SMB5920BT3 vs SMBJ5920B |
1SMB5920BT3G | 3.0 W Zener Diode Voltage Regulator 6.2 V, SMB, 2500-REEL | onsemi | 1SMB5920BT3 vs 1SMB5920BT3G |
HSMBJ5920BTR | Zener Diode, 6.2V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5920BT3 vs HSMBJ5920BTR |
SMBJ5920BTR | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | 1SMB5920BT3 vs SMBJ5920BTR |
SMBJ5920BE3TR | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | 1SMB5920BT3 vs SMBJ5920BE3TR |