Part Details for 1SMB5928BT3 by onsemi
Overview of 1SMB5928BT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1SMB5928BT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3564
|
Newark | 1Smb5928Bt3, Zener Diodes |Onsemi 1SMB5928BT3 RoHS: Not Compliant Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3720 / $0.4100 | Buy Now |
DISTI #
1SMB5928BT3
|
Avnet Americas | ZENER SGL 13V 5% 550MW 2PIN SMB - Tape and Reel (Alt: 1SMB5928BT3) RoHS: Not Compliant Min Qty: 1457 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5766 Partner Stock |
|
$0.2128 / $0.2540 | Buy Now |
|
Quest Components | 252 |
|
$0.2640 / $0.8800 | Buy Now | |
|
Rochester Electronics | 1SM5928 - Zener Diode, 13V, 5%, 0.55W, Unidirectional, DO-214AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5766 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for 1SMB5928BT3
1SMB5928BT3 CAD Models
1SMB5928BT3 Part Data Attributes
|
1SMB5928BT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
1SMB5928BT3
onsemi
3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 28.8 mA |
Alternate Parts for 1SMB5928BT3
This table gives cross-reference parts and alternative options found for 1SMB5928BT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5928BT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMA5928B/T3 | DIODE 13 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | 1SMB5928BT3 vs PSMA5928B/T3 |
HSMBJ5928BE3TR | Zener Diode, 13V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5928BT3 vs HSMBJ5928BE3TR |
HSMBJ5928BTRE3 | Zener Diode, 13V V(Z), 5%, 3W, | Microsemi Corporation | 1SMB5928BT3 vs HSMBJ5928BTRE3 |
HSMBJ5928BTR | Zener Diode, 13V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5928BT3 vs HSMBJ5928BTR |
1SMB5928BT3G | 3.0 W Zener Diode Voltage Regulator 13 V, SMB, 2500-REEL | onsemi | 1SMB5928BT3 vs 1SMB5928BT3G |
HSMBJ5928B | Zener Diode, 13V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5928BT3 vs HSMBJ5928B |