-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SW 80V 100MA USM SC70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS302ALFCT-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SC70 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
621 In Stock |
|
$0.0204 / $0.2100 | Buy Now |
DISTI #
1SS302A,LF
|
Avnet Americas | HIGH-SPEED SWITCHING USM (SC-70) SOT-323, IO: 0.1A, VR: 80V - Tape and Reel (Alt: 1SS302A,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0205 / $0.0245 | Buy Now |
DISTI #
757-1SS302ALF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High-speed switching USM IO-0.1A, VR-80V RoHS: Compliant | 905280 |
|
$0.0250 / $0.2100 | Buy Now |
DISTI #
1SS302A,LF
|
Avnet Americas | HIGH-SPEED SWITCHING USM (SC-70) SOT-323, IO: 0.1A, VR: 80V - Tape and Reel (Alt: 1SS302A,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0205 / $0.0245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS302A,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS302A,LF
Toshiba America Electronic Components
DIODE SW 80V 100MA USM SC70
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS302A,LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS302A,LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS226(T5L,F,T) | 0.1A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE | Toshiba America Electronic Components | 1SS302A,LF vs 1SS226(T5L,F,T) |
KDS122-RTK/HU | Rectifier Diode, | KEC | 1SS302A,LF vs KDS122-RTK/HU |
1SS226(TE85,F) | Rectifier Diode | Toshiba America Electronic Components | 1SS302A,LF vs 1SS226(TE85,F) |
1SS226(T5LTST,F) | Rectifier Diode | Toshiba America Electronic Components | 1SS302A,LF vs 1SS226(T5LTST,F) |
1SS226,LF(T | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | 1SS302A,LF vs 1SS226,LF(T |