-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 10V 100MA ESC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1SS389L3FCT-ND
|
DigiKey | DIODE SCHOTTKY 10V 100MA ESC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40658 In Stock |
|
$0.0191 / $0.1900 | Buy Now |
DISTI #
1SS389,L3F
|
Avnet Americas | Diode Schottky Barrier 15V 0.1A 2 SOD-523 - Tape and Reel (Alt: 1SS389,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0166 / $0.0178 | Buy Now |
DISTI #
757-1SS389L3F
|
Mouser Electronics | Schottky Diodes & Rectifiers Sml-Signal Schottky Barrier Diode RoHS: Compliant | 65240 |
|
$0.0190 / $0.1900 | Buy Now |
DISTI #
V72:2272_13896332
|
Arrow Electronics | Diode Small Signal Schottky Si 15V 0.1A 2-Pin ESC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2310 Container: Cut Strips | Americas - 2869 |
|
$0.0304 / $0.1766 | Buy Now |
DISTI #
1SS389,L3F
|
Avnet Americas | Diode Schottky Barrier 15V 0.1A 2 SOD-523 - Tape and Reel (Alt: 1SS389,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0166 / $0.0178 | Buy Now |
DISTI #
SMC-1SS389,L3F
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 95 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS389,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS389,L3F
Toshiba America Electronic Components
DIODE SCHOTTKY 10V 100MA ESC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS389,L3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS389,L3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS394(TE85L) | RECTIFIER DIODE,SCHOTTKY,15V V(RRM),SC-59 | Toshiba America Electronic Components | 1SS389,L3F vs 1SS394(TE85L) |
1SS389(TPH3) | RECTIFIER DIODE,SCHOTTKY,15V V(RRM),SOD-523 | Toshiba America Electronic Components | 1SS389,L3F vs 1SS389(TPH3) |
1SS389 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1SS389,L3F vs 1SS389 |
1SS389(F) | Rectifier Diode | Toshiba America Electronic Components | 1SS389,L3F vs 1SS389(F) |
1SS389TPL2 | Rectifier Diode | Toshiba America Electronic Components | 1SS389,L3F vs 1SS389TPL2 |
1SS389,L3F(T | Rectifier Diode | Toshiba America Electronic Components | 1SS389,L3F vs 1SS389,L3F(T |
1SS389G | Rectifier Diode, | Galaxy Microelectronics | 1SS389,L3F vs 1SS389G |
1SS389,H3F | Small-Signal Schottky Barrier Diodes | Toshiba America Electronic Components | 1SS389,L3F vs 1SS389,H3F |
1SS395(TE85L) | RECTIFIER DIODE,SCHOTTKY,15V V(RRM),SC-70 | Toshiba America Electronic Components | 1SS389,L3F vs 1SS395(TE85L) |
1SS367(TPH3,F) | RECTIFIER DIODE,SCHOTTKY,15V V(RRM),SOD-323 | Toshiba America Electronic Components | 1SS389,L3F vs 1SS367(TPH3,F) |