Part Details for 2-1318114-3 by TE Connectivity
Overview of 2-1318114-3 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1318114-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0067
|
Newark | Connector Housing, Plug, 6Pos, 2.5Mm Rohs Compliant: Yes |Amp Te Connectivity 2-1318114-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 359 |
|
$1.0100 / $1.4400 | Buy Now |
DISTI #
17R5846
|
Newark | Dynamic D2100 Tab Hsg 6P P/M Y |Amp Te Connectivity 2-1318114-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8240 / $0.8600 | Buy Now |
DISTI #
A29778-ND
|
DigiKey | CONN PLUG HSG 6POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2019 In Stock |
|
$0.7410 / $1.3800 | Buy Now |
DISTI #
2-1318114-3
|
Avnet Americas | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-1318114-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.7350 / $0.8299 | Buy Now |
DISTI #
571-2-1318114-3
|
Mouser Electronics | Headers & Wire Housings TAB HSG 6P P/M Y D2100 RoHS: Compliant | 660 |
|
$0.7780 / $1.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.6980 | Buy Now |
DISTI #
AMP2-1318114-3
|
Heilind Electronics | DYNAMIC D2100 TAB HSG 6P P/M Y | Americas - 0 in Stock |
|
$0.4061 / $0.6596 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D2100 TAB HSG 6P P/M Y RoHS: Compliant | 0 |
|
$0.7360 / $1.5410 | Buy Now |
DISTI #
2-1318114-3
|
TTI | Headers & Wire Housings TAB HSG 6P P/M Y D2100 Min Qty: 2000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.5100 / $0.7300 | Buy Now |
DISTI #
2-1318114-3
|
Avnet Americas | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-1318114-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.7350 / $0.8299 | Buy Now |
Part Details for 2-1318114-3
2-1318114-3 CAD Models
2-1318114-3 Part Data Attributes:
|
2-1318114-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1318114-3
TE Connectivity
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.52 inch | |
Body Depth | 1.208 inch | |
Body Length | 0.645 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.147 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 2-1318114-3
This table gives cross-reference parts and alternative options found for 2-1318114-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1318114-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
144095-1 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 2-1318114-3 vs 144095-1 |
1-1318114-3 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Black Insulator, Plug | TE Connectivity | 2-1318114-3 vs 1-1318114-3 |
1-1717834-3 | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 2-1318114-3 vs 1-1717834-3 |
2-1318114-3 | (2-1318114-3) DYNAMIC D2100 TAB HSG 6P P/M Y | TE Connectivity | 2-1318114-3 vs 2-1318114-3 |
1-1318119-3 | (1-1318119-3) DYNAMIC D-2100 REC HSG 6P | TE Connectivity | 2-1318114-3 vs 1-1318119-3 |