-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1565081-3) GRACE INERTIA CONNECTOR 3.5 2P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5314
|
Newark | Headers & Wire Housings Grace Inertia Conn 3.5 2P |Amp Te Connectivity 2-1565081-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61983 |
|
$0.1390 / $0.2290 | Buy Now |
DISTI #
98X1771
|
Newark | Grace Inertia Connector 3.5 2P |Te Connectivity 2-1565081-3 Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 | Buy Now |
DISTI #
A119411-ND
|
DigiKey | CONN PLUG HSG 2POS 3.50MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1873 In Stock |
|
$0.1213 / $0.2200 | Buy Now |
DISTI #
2-1565081-3
|
Avnet Americas | Conn Housing PL 2 POS 3.5mm ST Cable Mount Bag/Box (Alt: 2-1565081-3) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 21 Weeks, 5 Days | 0 |
|
$0.0989 / $0.1083 | Buy Now |
DISTI #
571-2-1565081-3
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONN 3.5 2P RoHS: Compliant | 9600 |
|
$0.1030 / $0.2900 | Buy Now |
DISTI #
V99:2348_11650986
|
Arrow Electronics | Conn Housing PL 2 POS 3.5mm Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1648 | Americas - 9550 |
|
$0.0196 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Container: Bag | 0Bag |
|
$0.0924 | Buy Now |
DISTI #
AMP2-1565081-3
|
Heilind Electronics | GRACE INERTIA CONNECTOR 3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GRACE INERTIA CONNECTOR 3.5 2P RoHS: Compliant |
61983 Partner Stock |
|
$0.1015 / $0.1542 | Buy Now |
DISTI #
40935907
|
Verical | Conn Housing PL 2 POS 3.5mm Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 800 Package Multiple: 400 | Americas - 61600 |
|
$0.0900 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1565081-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1565081-3
TE Connectivity
(2-1565081-3) GRACE INERTIA CONNECTOR 3.5 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.375 inch | |
Body Length | 0.358 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1565081-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1565081-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1971793-5 | Board Connector, 2 Contact(s), 1 Row(s), Female, Black Insulator, Plug | TE Connectivity | 2-1565081-3 vs 2-1971793-5 |
1-928344-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 2-1565081-3 vs 1-928344-2 |
1-1971030-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Red Insulator, Plug | TE Connectivity | 2-1565081-3 vs 1-1971030-2 |
142680-9 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, White Insulator, Receptacle | TE Connectivity | 2-1565081-3 vs 142680-9 |
644267-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Yellow Insulator, Receptacle | TE Connectivity | 2-1565081-3 vs 644267-2 |
2-1565081-3 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Blue Insulator, Plug | TE Connectivity | 2-1565081-3 vs 2-1565081-3 |
969484-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 2-1565081-3 vs 969484-1 |