Part Details for 2-2013287-2 by TE Connectivity
Overview of 2-2013287-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2-2013287-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A111120CT-ND
|
DigiKey | CONN SKT SODIMM 204POS SMD REV Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-2013287-2
|
Avnet Abacus | Conn SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 2-2013287-2) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 2-2013287-2
2-2013287-2 CAD Models
2-2013287-2 Part Data Attributes:
|
2-2013287-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2013287-2
TE Connectivity
(2-2013287-2) EMBOSS TAPE DDR3 204P 4H RVS Au 0.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.494 inch | |
Body Length | 2.795 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2042 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 204 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-2013287-2
This table gives cross-reference parts and alternative options found for 2-2013287-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2013287-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2013290-3 | (2-2013290-3) EMBOSS TAPE DDR3 204P 5.2H RVS Au 0.76 | TE Connectivity | 2-2013287-2 vs 2-2013290-3 |
2013311-3 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Socket | TE Connectivity | 2-2013287-2 vs 2013311-3 |
2-2013287-1 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2-2013287-2 vs 2-2013287-1 |
2013287-3 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2-2013287-2 vs 2013287-3 |
2013290-2 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2-2013287-2 vs 2013290-2 |
2-2013290-2 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2-2013287-2 vs 2-2013290-2 |
2013287-2 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2-2013287-2 vs 2013287-2 |
2-2013287-3 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2-2013287-2 vs 2-2013287-3 |
2-2013290-1 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2-2013287-2 vs 2-2013290-1 |
2013310-1 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2-2013287-2 vs 2013310-1 |