-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-2013290-1) EMBOSS TAPE DDR3 204P 5.2H RVS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC4956
|
Newark | 2-2013290-1 - Emboss Tape Ddr3 204P 5.2H Rvs Rohs Compliant: Yes |Te Connectivity 2-2013290-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 14600 |
|
$1.7500 | Buy Now |
DISTI #
69W6291
|
Newark | Emboss Tape Ddr3 204P 5.2H Rvs Rohs Compliant: Yes |Te Connectivity 2-2013290-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
A116237CT-ND
|
DigiKey | CONN SKT SODIMM 204POS SMD REV Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20547 In Stock |
|
$2.0183 / $2.5200 | Buy Now |
DISTI #
2-2013290-1
|
Avnet Americas | Conn DDR3 SO DIMM Socket Receptacle 204 POS 0.6mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 2-2013290-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 4 Days Container: Reel | 14600 |
|
$1.7444 | Buy Now |
DISTI #
571-2-2013290-1
|
Mouser Electronics | DIMM Connectors EMBOSS TAPE DDR3 204P 5.2H RVS RoHS: Compliant | 1971 |
|
$2.0100 / $2.4900 | Buy Now |
DISTI #
E02:0323_03814992
|
Arrow Electronics | Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Date Code: 2308 | Europe - 13200 |
|
$1.9142 | Buy Now |
DISTI #
V99:2348_11461101
|
Arrow Electronics | Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1945 | Americas - 9234 |
|
$2.1670 | Buy Now |
DISTI #
V36:1790_11461101
|
Arrow Electronics | Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Date Code: 2236 | Americas - 8800 |
|
$1.9190 | Buy Now |
DISTI #
V72:2272_11461101
|
Arrow Electronics | Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2131 Container: Cut Strips | Americas - 4273 |
|
$2.1670 / $2.4250 | Buy Now |
DISTI #
V99:2348_14368701
|
Arrow Electronics | Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1818 | Americas - 25 |
|
$1.5270 / $2.0708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2013290-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2013290-1
TE Connectivity
(2-2013290-1) EMBOSS TAPE DDR3 204P 5.2H RVS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LATCHED | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Depth | 0.53 inch | |
Body Length | 2.795 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.322 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2042 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 204 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-2013290-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-2013290-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2013290-3 | (2-2013290-3) EMBOSS TAPE DDR3 204P 5.2H RVS Au 0.76 | TE Connectivity | 2-2013290-1 vs 2-2013290-3 |
AS0A623-H2S6-7H | Card Edge Connector | Foxconn | 2-2013290-1 vs AS0A623-H2S6-7H |
AS0A626-H2S6-4H | Card Edge Connector | Foxconn | 2-2013290-1 vs AS0A626-H2S6-4H |
AS0A62Y-H2S6-7H | Card Edge Connector | Foxconn | 2-2013290-1 vs AS0A62Y-H2S6-7H |
AS0A621-H2S6-4H | Card Edge Connector | Foxconn | 2-2013290-1 vs AS0A621-H2S6-4H |
2013290-2 | (2013290-2) SEMI-HARD TRAY DDR3 204P 5.2H RVS Au0.25 | TE Connectivity | 2-2013290-1 vs 2013290-2 |
2013290-3 | Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket | TE Connectivity | 2-2013290-1 vs 2013290-3 |
AS0A623-H2S6-4H | Card Edge Connector | Foxconn | 2-2013290-1 vs AS0A623-H2S6-4H |
AS0A627-H2S6-7H | Card Edge Connector | Foxconn | 2-2013290-1 vs AS0A627-H2S6-7H |