-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-292173-4) CT BOX HDR H SMT 4P O/TAPE BLA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4041
|
Newark | Wire-To-Board Connector, Amp Ct Series, Surface Mount, Header, 4, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-292173-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 111 |
|
$1.1600 / $1.5000 | Buy Now |
DISTI #
51X1937
|
Newark | Wire-To-Board Connector, Amp Ct Series, Surface Mount, Header, 4, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 2-292173-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.7080 / $0.9080 | Buy Now |
DISTI #
17R7441
|
Newark | Wtb Connector, Header, 4Pos, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Amp Ct Series, Connector Shroud:- Rohs Compliant: Yes |Amp Te Connectivity 2-292173-4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 | Buy Now |
DISTI #
A100983CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2MM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20390 In Stock |
|
$0.5775 / $1.0700 | Buy Now |
DISTI #
2-292173-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 2-292173-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.5728 / $0.6468 | Buy Now |
DISTI #
571-2-292173-4
|
Mouser Electronics | Headers & Wire Housings HDR 4P SMT R/A TIN BLK RoHS: Compliant | 9845 |
|
$0.5170 / $0.8500 | Buy Now |
DISTI #
73775316
|
RS | CT BOX HDR H SMT 4P O/TAPE BLA, PCB Headers and Receptacles | TE Connectivity 2-292173-4 Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.9300 | RFQ |
|
Future Electronics | CT Series 4 Position 2 mm Surface Mount Single Row Right Angle Box Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5450 / $0.5900 | Buy Now |
|
Future Electronics | CT Series 4 Position 2 mm Surface Mount Single Row Right Angle Box Header RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.5450 | Buy Now |
DISTI #
AMP2-292173-4
|
Heilind Electronics | CT BOX HDR H SMT 4P O/TAPE BLA | Americas - 750 in Stock36000 On Order |
|
$0.5228 / $0.6895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292173-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292173-4
TE Connectivity
(2-292173-4) CT BOX HDR H SMT 4P O/TAPE BLA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.354 inch | |
Body Depth | 0.228 inch | |
Body Length | 0.386 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 2-292173-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-292173-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
292173-4 | (292173-4) CT BOX HDR H SMT 4P O/TAPE BLA | TE Connectivity | 2-292173-4 vs 292173-4 |
2-292173-4 | (2-292173-4) CT BOX HDR H SMT 4P O/TAPE BLA | TE Connectivity | 2-292173-4 vs 2-292173-4 |