Part Details for 2-382394-4 by TE's AMP
Overview of 2-382394-4 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2-382394-4
2-382394-4 CAD Models
2-382394-4 Part Data Attributes
|
2-382394-4
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
2-382394-4
TE's AMP
PIANO DIP SWITCH-4SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 9.65 mm | |
Body Height | 7.37 mm | |
Body Length or Diameter | 12.19 mm | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 2-382394-4
This table gives cross-reference parts and alternative options found for 2-382394-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-382394-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DHS4SR/TC | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight | APEM Inc | 2-382394-4 vs DHS4SR/TC |
1-5435802-5 | Piano Dip Switch, 4 Switches, SPST, Momentary, 1.5A, 50VDC, 8 PCB Hole Cnt, Wire Terminal, Through Hole-right Angle | TE Connectivity | 2-382394-4 vs 1-5435802-5 |
76PRB04S | Piano Dip Switch, 4 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 2-382394-4 vs 76PRB04S |
1437590-2 | DIP Switch, SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | 2-382394-4 vs 1437590-2 |
A6TR-4104 | Piano Dip Switch, 4 Switches, 4PST, Momentary, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 2-382394-4 vs A6TR-4104 |
1571999-9 | Piano Dip Switch, 4 Switches, SPST, Momentary, 1A, 5VDC, Wire Terminal, Panel Mount | TE Connectivity | 2-382394-4 vs 1571999-9 |
5-382758-4 | RTANG DIP SW 4P, IN 22'' TUBE | TE Connectivity | 2-382394-4 vs 5-382758-4 |
2-5435802-9 | SW,RA DIP 4P SEALED W/O # MARK | TE Connectivity | 2-382394-4 vs 2-5435802-9 |
4-1571999-4 | ADPA0404=PIANO DIP SWITCH | TE Connectivity | 2-382394-4 vs 4-1571999-4 |
2-435802-3 | DIP Switch, PIANO DIP SWITCH-4SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT | TE Connectivity | 2-382394-4 vs 2-435802-3 |