-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9806
|
Newark | 02P Mta100 Shrd Hdr R/A 30Au L |Amp Te Connectivity 2-644489-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7957 |
|
$1.2200 / $1.5100 | Buy Now |
DISTI #
17R8396
|
Newark | 02P Mta100 Shrd Hdr R/A 30Au L |Amp Te Connectivity 2-644489-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
A135606-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1941 In Stock |
|
$0.7784 / $1.4500 | Buy Now |
DISTI #
2-644489-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-644489-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0950 / $1.1993 | Buy Now |
DISTI #
571-2-644489-2
|
Mouser Electronics | Headers & Wire Housings 02P MTA100 SHRD HDR R/A 30AU L RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$1.0300 | Buy Now |
DISTI #
AMP2-644489-2
|
Heilind Electronics | 02P MTA100 SHRD HDR R/A 30AU L | Americas - 0 in Stock |
|
$1.2780 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Bag/Box RoHS: Compliant |
7957 Partner Stock |
|
$1.1600 / $1.7400 | Buy Now |
DISTI #
2-644489-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-644489-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0950 / $1.1993 | Buy Now |
DISTI #
2-644489-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-644489-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0950 / $1.1993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-644489-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-644489-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.313 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-644489-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-644489-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644489-2 | (644489-2) 02P MTA100 SHRD HDR R/A 30AU | TE Connectivity | 2-644489-2 vs 644489-2 |
2-644489-2 | (2-644489-2) 02P MTA100 SHRD HDR R/A 30AU L | TE Connectivity | 2-644489-2 vs 2-644489-2 |