-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-644861-7) 07P MTA100 SHRD HDR,W/O PEG SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2760
|
Newark | Wtb Conn, Header, 7Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta 100 Series Rohs Compliant: Yes |Amp Te Connectivity 2-644861-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1438 |
|
$0.7790 / $0.8440 | Buy Now |
DISTI #
41AJ5849
|
Newark | 07P Mta100 Shrd Hdr, w/O Peg Sn |Amp Te Connectivity 2-644861-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 758 |
|
$0.7800 / $1.2200 | Buy Now |
DISTI #
A30936-ND
|
DigiKey | CONN HEADER VERT 7POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3120 In Stock |
|
$0.6324 / $1.1800 | Buy Now |
DISTI #
2-644861-7
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-644861-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 1007 |
|
$0.5618 / $0.5952 | Buy Now |
DISTI #
40P2760
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 40P2760) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 1438 Partner Stock |
|
$0.9210 / $1.1800 | Buy Now |
DISTI #
571-2-644861-7
|
Mouser Electronics | Headers & Wire Housings HDR VERT 7P TIN RoHS: Compliant | 703 |
|
$0.6320 / $1.0500 | Buy Now |
DISTI #
V36:1790_11769317
|
Arrow Electronics | Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2213 | Americas - 4880 |
|
$0.4656 | Buy Now |
|
Future Electronics | MTA-100 7 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5950 / $0.6300 | Buy Now |
|
Future Electronics | MTA-100 7 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.5950 / $0.6300 | Buy Now |
DISTI #
AMP2-644861-7
|
Heilind Electronics | 07P MTA100 SHRD HDRW/O PEG SN | Americas - 0 in Stock |
|
$0.6472 / $0.7551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-644861-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-644861-7
TE Connectivity
(2-644861-7) 07P MTA100 SHRD HDR,W/O PEG SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.313 inch | |
Body Depth | 0.41 inch | |
Body Length | 0.884 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 2-644861-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-644861-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640454-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 2-644861-7 vs 640454-7 |
TMS-107-55-L-S | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 2-644861-7 vs TMS-107-55-L-S |
75160-327-07LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,7 position, 2.54mm pitch | Amphenol Communications Solutions | 2-644861-7 vs 75160-327-07LF |
TMS-108-01-S-S-002 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 2-644861-7 vs TMS-108-01-S-S-002 |
TMS-107-03-L-S-RA | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 2-644861-7 vs TMS-107-03-L-S-RA |
644884-7 | (644884-7) 07P MTA100 HDR ASSY,NARROW AU | TE Connectivity | 2-644861-7 vs 644884-7 |
3-644457-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 2-644861-7 vs 3-644457-7 |
644875-7 | (644875-7) 07P MTA100 HDR ASSY F/L,SP BND | TE Connectivity | 2-644861-7 vs 644875-7 |
644877-7 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 2-644861-7 vs 644877-7 |
75160-327-07LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 2-644861-7 vs 75160-327-07LF |